


H3AWH-3018G | |
|---|---|
DigiKey Part Number | H3AWH-3018G-ND |
Manufacturer | |
Manufacturer Product Number | H3AWH-3018G |
Description | IDC CBL - HHSC30H/AE30G/HHPL30H |
Customer Reference | |
Detailed Description | 30 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 30 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Flange, Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,61000 Kč | 130,61 Kč |
| 10 | 118,55500 Kč | 1 185,55 Kč |
| 25 | 112,28040 Kč | 2 807,01 Kč |
| 50 | 109,67260 Kč | 5 483,63 Kč |
| 100 | 104,45040 Kč | 10 445,04 Kč |
| 250 | 91,39336 Kč | 22 848,34 Kč |
| 500 | 88,78206 Kč | 44 391,03 Kč |
| 1 000 | 75,72614 Kč | 75 726,14 Kč |
| 2 500 | 70,50356 Kč | 176 258,90 Kč |
| Unit Price without VAT: | 130,61000 Kč |
|---|---|
| Unit Price with VAT: | 158,03810 Kč |




