


H1AXH-3036G | |
|---|---|
DigiKey Part Number | H1AXH-3036G-ND |
Manufacturer | |
Manufacturer Product Number | H1AXH-3036G |
Description | IDC CBL - HHSC30H/AE30G/X |
Customer Reference | |
Detailed Description | 30 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 30 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,43000 Kč | 76,43 Kč |
| 10 | 69,41900 Kč | 694,19 Kč |
| 25 | 65,74880 Kč | 1 643,72 Kč |
| 50 | 64,22440 Kč | 3 211,22 Kč |
| 100 | 61,16510 Kč | 6 116,51 Kč |
| 250 | 53,51888 Kč | 13 379,72 Kč |
| 500 | 51,98978 Kč | 25 994,89 Kč |
| 1 000 | 44,34442 Kč | 44 344,42 Kč |
| 2 500 | 41,28618 Kč | 103 215,45 Kč |
| Unit Price without VAT: | 76,43000 Kč |
|---|---|
| Unit Price with VAT: | 92,48030 Kč |


