



AWP 20-8240-T | |
|---|---|
DigiKey Part Number | HHSC20H-ND |
Manufacturer | |
Manufacturer Product Number | AWP 20-8240-T |
Description | CONN SOCKET 20POS IDC GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 20 Position Rectangular Socket Connector IDC Gold |
Datasheet | Datasheet |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer Assmann WSW Components | Mounting Type Free Hanging (In-Line) |
Packaging Tray | Cable Termination IDC |
Part Status Active | Wire Type Ribbon Cable |
Connector Type Socket | Features Feed Through |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 20 | Color Gray |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| 10 | 10,45700 Kč | 104,57 Kč |
| 25 | 9,79360 Kč | 244,84 Kč |
| 50 | 9,32740 Kč | 466,37 Kč |
| 108 | 8,83278 Kč | 953,94 Kč |
| 324 | 8,17238 Kč | 2 647,85 Kč |
| 540 | 7,88280 Kč | 4 256,71 Kč |
| 1 080 | 7,50640 Kč | 8 106,91 Kč |
| 2 592 | 7,05661 Kč | 18 290,73 Kč |
| Unit Price without VAT: | 12,39000 Kč |
|---|---|
| Unit Price with VAT: | 14,99190 Kč |










