20 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm)
Part Number Breakdown

H3AWH-2018G

DigiKey Part Number
H3AWH-2018G-ND
Manufacturer
Manufacturer Product Number
H3AWH-2018G
Description
IDC CBL - HHSC20H/AE20G/HHPL20H
Customer Reference
Detailed Description
20 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
1.50' (457.20mm)
Manufacturer
Assmann WSW Components
Features
Flange, Polarizing Key
Packaging
Bulk
Color
Gray, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Plug
Cable Termination
IDC
Number of Positions
20
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
15.0µin (0.38µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1108,14000 Kč108,14 Kč
1098,22900 Kč982,29 Kč
2593,02960 Kč2 325,74 Kč
5090,86680 Kč4 543,34 Kč
10086,54120 Kč8 654,12 Kč
25075,72300 Kč18 930,75 Kč
50073,55978 Kč36 779,89 Kč
1 00062,74202 Kč62 742,02 Kč
2 50058,41509 Kč146 037,73 Kč
Manufacturers Standard Package
Unit Price without VAT:108,14000 Kč
Unit Price with VAT:130,84940 Kč
Alternate Color
IDC CBL - HHSC20H/AE20M/HHPL20H
In-Stock: 0
Unit Price: 123,26000 Kč
Alternate Length
IDC CBL - HHSC20H/AE20G/HHPL20H
In-Stock: 0
Unit Price: 93,86000 Kč
IDC CBL - HHSC20H/AE20G/HHPL20H
In-Stock: 0
Unit Price: 129,77000 Kč
Assembly Component