


H3AWH-2018M | |
|---|---|
DigiKey Part Number | H3AWH-2018M-ND |
Manufacturer | |
Manufacturer Product Number | H3AWH-2018M |
Description | IDC CBL - HHSC20H/AE20M/HHPL20H |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm) |
Datasheet | Datasheet |
Category | Length 1.50' (457.20mm) |
Manufacturer Assmann WSW Components | Features Flange, Polarizing Key |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 20 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,26000 Kč | 123,26 Kč |
| 10 | 111,94000 Kč | 1 119,40 Kč |
| 25 | 106,02320 Kč | 2 650,58 Kč |
| 50 | 103,55800 Kč | 5 177,90 Kč |
| 100 | 98,62760 Kč | 9 862,76 Kč |
| 250 | 86,29928 Kč | 21 574,82 Kč |
| 500 | 83,83410 Kč | 41 917,05 Kč |
| 1 000 | 71,50533 Kč | 71 505,33 Kč |
| 2 500 | 66,57399 Kč | 166 434,97 Kč |
| Unit Price without VAT: | 123,26000 Kč |
|---|---|
| Unit Price with VAT: | 149,14460 Kč |




