


H3AWH-2036M | |
|---|---|
DigiKey Part Number | H3AWH-2036M-ND |
Manufacturer | |
Manufacturer Product Number | H3AWH-2036M |
Description | IDC CBL - HHSC20H/AE20M/HHPL20H |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Length 3.00' (914.40mm) |
Manufacturer Assmann WSW Components | Features Flange, Polarizing Key |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 20 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 153,50000 Kč | 153,50 Kč |
| 10 | 138,77600 Kč | 1 387,76 Kč |
| 25 | 131,10320 Kč | 3 277,58 Kč |
| 50 | 127,90720 Kč | 6 395,36 Kč |
| 100 | 121,51120 Kč | 12 151,12 Kč |
| 250 | 108,72008 Kč | 27 180,02 Kč |
| 500 | 102,32452 Kč | 51 162,26 Kč |
| 1 000 | 89,53400 Kč | 89 534,00 Kč |
| Unit Price without VAT: | 153,50000 Kč |
|---|---|
| Unit Price with VAT: | 185,73500 Kč |




