


H3AWH-2036G | |
|---|---|
DigiKey Part Number | H3AWH-2036G-ND |
Manufacturer | |
Manufacturer Product Number | H3AWH-2036G |
Description | IDC CBL - HHSC20H/AE20G/HHPL20H |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Length 3.00' (914.40mm) |
Manufacturer Assmann WSW Components | Features Flange, Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 20 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,77000 Kč | 129,77 Kč |
| 10 | 117,73600 Kč | 1 177,36 Kč |
| 25 | 111,50760 Kč | 2 787,69 Kč |
| 50 | 108,91660 Kč | 5 445,83 Kč |
| 100 | 103,73220 Kč | 10 373,22 Kč |
| 250 | 90,76512 Kč | 22 691,28 Kč |
| 500 | 88,17186 Kč | 44 085,93 Kč |
| 1 000 | 75,20539 Kč | 75 205,39 Kč |
| 2 500 | 70,01884 Kč | 175 047,10 Kč |
| Unit Price without VAT: | 129,77000 Kč |
|---|---|
| Unit Price with VAT: | 157,02170 Kč |




