20 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00")
Part Number Breakdown

H3AWH-2006M

DigiKey Part Number
H3AWH-2006M-ND
Manufacturer
Manufacturer Product Number
H3AWH-2006M
Description
IDC CBL - HHSC20H/AE20M/HHPL20H
Customer Reference
Detailed Description
20 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
0.500' (152.40mm, 6.00")
Manufacturer
Assmann WSW Components
Features
Flange, Polarizing Key
Packaging
Bulk
Color
Multiple, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Plug
Cable Termination
IDC
Number of Positions
20
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
15.0µin (0.38µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
198,90000 Kč98,90 Kč
1089,78700 Kč897,87 Kč
2585,04200 Kč2 126,05 Kč
5083,06380 Kč4 153,19 Kč
10079,11000 Kč7 911,00 Kč
25069,22116 Kč17 305,29 Kč
50067,24316 Kč33 621,58 Kč
1 00057,35436 Kč57 354,36 Kč
2 50053,39900 Kč133 497,50 Kč
Manufacturers Standard Package
Unit Price without VAT:98,90000 Kč
Unit Price with VAT:119,66900 Kč
Alternate Color
IDC CBL - HHSC20H/AE20G/HHPL20H
In-Stock: 0
Unit Price: 93,86000 Kč
Alternate Length
IDC CBL - HHSC20H/AE20M/HHPL20H
In-Stock: 0
Unit Price: 123,26000 Kč
IDC CBL - HHSC20H/AE20M/HHPL20H
In-Stock: 0
Unit Price: 153,50000 Kč
Assembly Component