


H3BWH-2018G | |
|---|---|
DigiKey Part Number | H3BWH-2018G-ND |
Manufacturer | |
Manufacturer Product Number | H3BWH-2018G |
Description | IDC CBL - HHSR20H/AE20G/HHPL20H |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm) |
Datasheet | Datasheet |
Category | Length 1.50' (457.20mm) |
Manufacturer Assmann WSW Components | Features Strain Relief (Socket); Flange, Polarizing Key (Plug) |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 20 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,40000 Kč | 109,40 Kč |
| 10 | 99,42600 Kč | 994,26 Kč |
| 25 | 94,17200 Kč | 2 354,30 Kč |
| 50 | 91,97960 Kč | 4 598,98 Kč |
| 100 | 87,60160 Kč | 8 760,16 Kč |
| 250 | 76,65108 Kč | 19 162,77 Kč |
| 500 | 74,46100 Kč | 37 230,50 Kč |
| 1 000 | 63,51097 Kč | 63 510,97 Kč |
| 2 500 | 59,13087 Kč | 147 827,18 Kč |
| Unit Price without VAT: | 109,40000 Kč |
|---|---|
| Unit Price with VAT: | 132,37400 Kč |




