


H3BWH-2006G | |
|---|---|
DigiKey Part Number | H3BWH-2006G-ND |
Manufacturer | |
Manufacturer Product Number | H3BWH-2006G |
Description | IDC CBL - HHSR20H/AE20G/HHPL20H |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Strain Relief (Socket); Flange, Polarizing Key (Plug) | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,12000 Kč | 95,12 Kč |
| 10 | 86,42800 Kč | 864,28 Kč |
| 25 | 81,85040 Kč | 2 046,26 Kč |
| 50 | 79,94780 Kč | 3 997,39 Kč |
| 100 | 76,14080 Kč | 7 614,08 Kč |
| 250 | 66,62328 Kč | 16 655,82 Kč |
| 500 | 64,71962 Kč | 32 359,81 Kč |
| 1 000 | 55,20206 Kč | 55 202,06 Kč |
| 2 500 | 51,39512 Kč | 128 487,80 Kč |
| Unit Price without VAT: | 95,12000 Kč |
|---|---|
| Unit Price with VAT: | 115,09520 Kč |




