


H3BWH-2006M | |
|---|---|
DigiKey Part Number | H3BWH-2006M-ND |
Manufacturer | |
Manufacturer Product Number | H3BWH-2006M |
Description | IDC CBL - HHSR20H/AE20M/HHPL20H |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer Assmann WSW Components | Features Strain Relief (Socket); Flange, Polarizing Key (Plug) |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 20 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,16000 Kč | 100,16 Kč |
| 10 | 90,98400 Kč | 909,84 Kč |
| 25 | 86,18400 Kč | 2 154,60 Kč |
| 50 | 84,17680 Kč | 4 208,84 Kč |
| 100 | 80,17040 Kč | 8 017,04 Kč |
| 250 | 70,14844 Kč | 17 537,11 Kč |
| 500 | 68,14438 Kč | 34 072,19 Kč |
| 1 000 | 58,12330 Kč | 58 123,30 Kč |
| 2 500 | 54,11470 Kč | 135 286,75 Kč |
| Unit Price without VAT: | 100,16000 Kč |
|---|---|
| Unit Price with VAT: | 121,19360 Kč |




