


H3BWH-2036G | |
|---|---|
DigiKey Part Number | H3BWH-2036G-ND |
Manufacturer | |
Manufacturer Product Number | H3BWH-2036G |
Description | IDC CBL - HHSR20H/AE20G/HHPL20H |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Strain Relief (Socket); Flange, Polarizing Key (Plug) | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 131,03000 Kč | 131,03 Kč |
| 10 | 118,93300 Kč | 1 189,33 Kč |
| 25 | 112,65000 Kč | 2 816,25 Kč |
| 50 | 110,03380 Kč | 5 501,69 Kč |
| 100 | 104,79260 Kč | 10 479,26 Kč |
| 250 | 91,69324 Kč | 22 923,31 Kč |
| 500 | 89,07310 Kč | 44 536,55 Kč |
| 1 000 | 75,97412 Kč | 75 974,12 Kč |
| 2 500 | 70,73462 Kč | 176 836,55 Kč |
| Unit Price without VAT: | 131,03000 Kč |
|---|---|
| Unit Price with VAT: | 158,54630 Kč |




