
AWG28-24/F/300 | |
|---|---|
DigiKey Part Number | AE24M-300-ND 123-AWG28-24/F/300-DS-ND |
Manufacturer | |
Manufacturer Product Number | AWG28-24/F/300 |
Description | CBL RIBN 24COND 0.05 MULTI 300' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Flat Ribbon Cable Multiple 24 Conductors 0.050" (1.27mm) Flat Cable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 24 | |
Pitch | ||
Length | 300.0' (91.44m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.035" (0.89mm) | |
Ribbon Width | 1.200" (30.48mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | 105°C | |
Ratings | UL Style 2651 | |
Features | - | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 100MOhms | |
First Conductor Mark | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,73000 Kč | 61,73 Kč |
| 5 | 49,43000 Kč | 247,15 Kč |
| 10 | 44,83100 Kč | 448,31 Kč |
| 25 | 39,35880 Kč | 983,97 Kč |
| 50 | 35,66300 Kč | 1 783,15 Kč |
| 100 | 32,32220 Kč | 3 232,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 28,79317 Kč | 8 637,95 Kč |
| 600 | 26,14322 Kč | 15 685,93 Kč |
| 900 | 24,72164 Kč | 22 249,48 Kč |
| 1 500 | 23,05609 Kč | 34 584,14 Kč |
| 2 100 | 22,03120 Kč | 46 265,52 Kč |
| 3 000 | 21,00437 Kč | 63 013,11 Kč |
| Unit Price without VAT: | 61,73000 Kč |
|---|---|
| Unit Price with VAT: | 74,69330 Kč |




















