


H2PXS-2406M | |
|---|---|
DigiKey Part Number | H2PXS-2406M-ND |
Manufacturer | |
Manufacturer Product Number | H2PXS-2406M |
Description | DIP CABLE - HDP24S/AE24M/X |
Customer Reference | |
Detailed Description | 24 Position Cable Assembly Rectangular DIP to Cable 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to Cable | |
Number of Positions | 24 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.6"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,61000 Kč | 50,61 Kč |
| 10 | 44,09600 Kč | 440,96 Kč |
| 25 | 42,22280 Kč | 1 055,57 Kč |
| 50 | 41,28200 Kč | 2 064,10 Kč |
| 100 | 39,40480 Kč | 3 940,48 Kč |
| 250 | 35,65208 Kč | 8 913,02 Kč |
| 500 | 32,83752 Kč | 16 418,76 Kč |
| 1 000 | 28,14635 Kč | 28 146,35 Kč |
| 2 500 | 26,26984 Kč | 65 674,60 Kč |
| Unit Price without VAT: | 50,61000 Kč |
|---|---|
| Unit Price with VAT: | 61,23810 Kč |




