24 Position Cable Assembly Rectangular DIP to Cable 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 Position Cable Assembly Rectangular DIP to Cable 3.00' (914.40mm)
Part Number Breakdown Assmann

H2PXS-2436M

DigiKey Part Number
H2PXS-2436M-ND
Manufacturer
Manufacturer Product Number
H2PXS-2436M
Description
DIP CABLE - HDP24S/AE24M/X
Customer Reference
Detailed Description
24 Position Cable Assembly Rectangular DIP to Cable 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
DIP to Cable
Number of Positions
24
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
-
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
Socket (0.6"), Board In
Cable Termination
IDC
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1128,72000 Kč128,72 Kč
10116,91700 Kč1 169,17 Kč
25110,73520 Kč2 768,38 Kč
50108,16060 Kč5 408,03 Kč
100103,01200 Kč10 301,20 Kč
25090,13516 Kč22 533,79 Kč
50087,55998 Kč43 779,99 Kč
1 00074,68359 Kč74 683,59 Kč
2 50069,53294 Kč173 832,35 Kč
Manufacturers Standard Package
Unit Price without VAT:128,72000 Kč
Unit Price with VAT:155,75120 Kč
Alternate Color
DIP CABLE - HDP24S/AE24G/X
In-Stock: 0
Unit Price: 82,10000 Kč
Alternate Length
DIP CABLE - HDP24S/AE24M/X
In-Stock: 0
Unit Price: 50,61000 Kč
DIP CABLE - HDP24S/AE24M/X
In-Stock: 0
Unit Price: 79,58000 Kč