


H2PXS-2418M | |
|---|---|
DigiKey Part Number | H2PXS-2418M-ND |
Manufacturer | |
Manufacturer Product Number | H2PXS-2418M |
Description | DIP CABLE - HDP24S/AE24M/X |
Customer Reference | |
Detailed Description | 24 Position Cable Assembly Rectangular DIP to Cable 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to Cable | |
Number of Positions | 24 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.6"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,58000 Kč | 79,58 Kč |
| 10 | 72,31700 Kč | 723,17 Kč |
| 25 | 68,50400 Kč | 1 712,60 Kč |
| 50 | 66,90800 Kč | 3 345,40 Kč |
| 100 | 63,72260 Kč | 6 372,26 Kč |
| 250 | 55,75640 Kč | 13 939,10 Kč |
| 500 | 54,16350 Kč | 27 081,75 Kč |
| 1 000 | 46,19833 Kč | 46 198,33 Kč |
| 2 500 | 43,01230 Kč | 107 530,75 Kč |
| Unit Price without VAT: | 79,58000 Kč |
|---|---|
| Unit Price with VAT: | 96,29180 Kč |




