24 Position Cable Assembly Rectangular DIP to Cable 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 Position Cable Assembly Rectangular DIP to Cable 0.500' (152.40mm, 6.00")
Part Number Breakdown Assmann

H2PXS-2406G

DigiKey Part Number
H2PXS-2406G-ND
Manufacturer
Manufacturer Product Number
H2PXS-2406G
Description
DIP CABLE - HDP24S/AE24G/X
Customer Reference
Detailed Description
24 Position Cable Assembly Rectangular DIP to Cable 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
DIP to Cable
Number of Positions
24
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
0.500' (152.40mm, 6.00")
Features
-
Color
Gray, Ribbon
Shielding
Unshielded
Usage
Socket (0.6"), Board In
Cable Termination
IDC
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
142,21000 Kč42,21 Kč
1036,80900 Kč368,09 Kč
2535,23480 Kč880,87 Kč
5034,45360 Kč1 722,68 Kč
10032,88500 Kč3 288,50 Kč
25029,75416 Kč7 438,54 Kč
50027,40490 Kč13 702,45 Kč
1 00023,49004 Kč23 490,04 Kč
2 50021,92393 Kč54 809,82 Kč
Manufacturers Standard Package
Unit Price without VAT:42,21000 Kč
Unit Price with VAT:51,07410 Kč
Alternate Color
DIP CABLE - HDP24S/AE24M/X
In-Stock: 0
Unit Price: 50,61000 Kč
Alternate Length
DIP CABLE - HDP24S/AE24G/X
In-Stock: 0
Unit Price: 56,27000 Kč
DIP CABLE - HDP24S/AE24G/X
In-Stock: 0
Unit Price: 82,10000 Kč