


A1DXH-2436M | |
|---|---|
DigiKey Part Number | A1DXH-2436M-ND |
Manufacturer | |
Manufacturer Product Number | A1DXH-2436M |
Description | IDC CABLE - AKR24H/AE24M/X |
Customer Reference | |
Detailed Description | 24 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 24 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 225,94000 Kč | 225,94 Kč |
| 10 | 187,19700 Kč | 1 871,97 Kč |
| 25 | 173,71240 Kč | 4 342,81 Kč |
| 50 | 164,18760 Kč | 8 209,38 Kč |
| 100 | 155,19830 Kč | 15 519,83 Kč |
| 250 | 144,10256 Kč | 36 025,64 Kč |
| 500 | 136,26526 Kč | 68 132,63 Kč |
| 1 000 | 128,87963 Kč | 128 879,63 Kč |
| Unit Price without VAT: | 225,94000 Kč |
|---|---|
| Unit Price with VAT: | 273,38740 Kč |


