24 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)
Part Number Breakdown TE-AMP 1or3

A3BBH-2418M

DigiKey Part Number
A3BBH-2418M-ND
Manufacturer
Manufacturer Product Number
A3BBH-2418M
Description
IDC CABLE - ASR24H/AE24M/ASR24H
Customer Reference
Detailed Description
24 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
24
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
1.50' (457.20mm)
Features
Strain Relief
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1236,86000 Kč236,86 Kč
10196,24700 Kč1 962,47 Kč
25182,12840 Kč4 553,21 Kč
50172,14160 Kč8 607,08 Kč
100162,72190 Kč16 272,19 Kč
250151,08816 Kč37 772,04 Kč
500142,87376 Kč71 436,88 Kč
1 000135,13158 Kč135 131,58 Kč
Manufacturers Standard Package
Unit Price without VAT:236,86000 Kč
Unit Price with VAT:286,60060 Kč
Alternate Color
IDC CABLE - ASR24H/AE24G/ASR24H
In-Stock: 0
Unit Price: 212,71000 Kč
Alternate Length
IDC CABLE - ASR24H/AE24M/ASR24H
In-Stock: 0
Unit Price: 202,84000 Kč
IDC CABLE - ASR24H/AE24M/ASR24H
In-Stock: 0
Unit Price: 287,25000 Kč