


A3BBH-2406M | |
|---|---|
DigiKey Part Number | A3BBH-2406M-ND |
Manufacturer | |
Manufacturer Product Number | A3BBH-2406M |
Description | IDC CABLE - ASR24H/AE24M/ASR24H |
Customer Reference | |
Detailed Description | 24 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 24 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 202,84000 Kč | 202,84 Kč |
| 10 | 168,00500 Kč | 1 680,05 Kč |
| 25 | 155,90600 Kč | 3 897,65 Kč |
| 50 | 147,35140 Kč | 7 367,57 Kč |
| 100 | 139,28180 Kč | 13 928,18 Kč |
| 250 | 129,31744 Kč | 32 329,36 Kč |
| 500 | 122,28060 Kč | 61 140,30 Kč |
| 1 000 | 115,64795 Kč | 115 647,95 Kč |
| Unit Price without VAT: | 202,84000 Kč |
|---|---|
| Unit Price with VAT: | 245,43640 Kč |




