


A3BBH-2436M | |
|---|---|
DigiKey Part Number | A3BBH-2436M-ND |
Manufacturer | |
Manufacturer Product Number | A3BBH-2436M |
Description | IDC CABLE - ASR24H/AE24M/ASR24H |
Customer Reference | |
Detailed Description | 24 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Length 3.00' (914.40mm) |
Manufacturer TE Connectivity AMP Connectors | Features Strain Relief |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 24 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 285,30000 Kč | 285,30 Kč |
| 10 | 236,33500 Kč | 2 363,35 Kč |
| 25 | 219,32480 Kč | 5 483,12 Kč |
| 50 | 207,30360 Kč | 10 365,18 Kč |
| 100 | 195,96870 Kč | 19 596,87 Kč |
| 250 | 181,97256 Kč | 45 493,14 Kč |
| 500 | 172,08916 Kč | 86 044,58 Kč |
| 1 000 | 165,13760 Kč | 165 137,60 Kč |
| Unit Price without VAT: | 285,30000 Kč |
|---|---|
| Unit Price with VAT: | 345,21300 Kč |




