


A3BBH-2436G | |
|---|---|
DigiKey Part Number | A3BBH-2436G-ND |
Manufacturer | |
Manufacturer Product Number | A3BBH-2436G |
Description | IDC CABLE - ASR24H/AE24G/ASR24H |
Customer Reference | |
Detailed Description | 24 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 24 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 239,59000 Kč | 239,59 Kč |
| 10 | 198,43100 Kč | 1 984,31 Kč |
| 25 | 184,15240 Kč | 4 603,81 Kč |
| 50 | 174,05660 Kč | 8 702,83 Kč |
| 100 | 164,53190 Kč | 16 453,19 Kč |
| 250 | 152,77052 Kč | 38 192,63 Kč |
| 500 | 144,46540 Kč | 72 232,70 Kč |
| 1 000 | 136,63735 Kč | 136 637,35 Kč |
| Unit Price without VAT: | 239,59000 Kč |
|---|---|
| Unit Price with VAT: | 289,90390 Kč |




