


A3AAH-2418M | |
|---|---|
DigiKey Part Number | A3AAH-2418M-ND |
Manufacturer | |
Manufacturer Product Number | A3AAH-2418M |
Description | IDC CABLE - ASC24H/AE24M/ASC24H |
Customer Reference | |
Detailed Description | 24 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 24 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 211,66000 Kč | 211,66 Kč |
| 10 | 179,80600 Kč | 1 798,06 Kč |
| 25 | 168,54680 Kč | 4 213,67 Kč |
| 50 | 160,49620 Kč | 8 024,81 Kč |
| 100 | 152,83810 Kč | 15 283,81 Kč |
| 250 | 143,27188 Kč | 35 817,97 Kč |
| 500 | 136,43912 Kč | 68 219,56 Kč |
| 1 000 | 129,93499 Kč | 129 934,99 Kč |
| Unit Price without VAT: | 211,66000 Kč |
|---|---|
| Unit Price with VAT: | 256,10860 Kč |




