


A3AAH-2418G | |
|---|---|
DigiKey Part Number | A3AAH-2418G-ND |
Manufacturer | |
Manufacturer Product Number | A3AAH-2418G |
Description | IDC CABLE - ASC24H/AE24G/ASC24H |
Customer Reference | |
Detailed Description | 24 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer TE Connectivity AMP Connectors | Length 1.50' (457.20mm) |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 24 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 186,87000 Kč | 186,87 Kč |
| 10 | 158,79400 Kč | 1 587,94 Kč |
| 25 | 148,83320 Kč | 3 720,83 Kč |
| 50 | 141,72560 Kč | 7 086,28 Kč |
| 100 | 134,96220 Kč | 13 496,22 Kč |
| 250 | 126,51612 Kč | 31 629,03 Kč |
| 500 | 120,48180 Kč | 60 240,90 Kč |
| 1 000 | 114,73778 Kč | 114 737,78 Kč |
| Unit Price without VAT: | 186,87000 Kč |
|---|---|
| Unit Price with VAT: | 226,11270 Kč |




