24 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Part Number Breakdown TE-AMP 1or3

A3AAH-2406G

DigiKey Part Number
A3AAH-2406G-ND
Manufacturer
Manufacturer Product Number
A3AAH-2406G
Description
IDC CABLE - ASC24H/AE24G/ASC24H
Customer Reference
Detailed Description
24 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
24
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
0.500' (152.40mm, 6.00")
Features
-
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1170,50000 Kč170,50 Kč
10144,97000 Kč1 449,70 Kč
25135,88240 Kč3 397,06 Kč
50129,39380 Kč6 469,69 Kč
100123,21840 Kč12 321,84 Kč
250115,50580 Kč28 876,45 Kč
500109,99676 Kč54 998,38 Kč
1 000104,75188 Kč104 751,88 Kč
Manufacturers Standard Package
Unit Price without VAT:170,50000 Kč
Unit Price with VAT:206,30500 Kč
Alternate Color
IDC CABLE - ASC24H/AE24M/ASC24H
In-Stock: 0
Unit Price: 178,48000 Kč
Alternate Length
IDC CABLE - ASC24H/AE24G/ASC24H
In-Stock: 0
Unit Price: 188,14000 Kč
IDC CABLE - ASC24H/AE24G/ASC24H
In-Stock: 0
Unit Price: 222,58000 Kč