24 Position Cable Assembly Rectangular DIP to Cable 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 Position Cable Assembly Rectangular DIP to Cable 0.500' (152.40mm, 6.00")
Part Number Breakdown Assmann

H4PXS-2406M

DigiKey Part Number
H4PXS-2406M-ND
Manufacturer
Manufacturer Product Number
H4PXS-2406M
Description
DIP CABLE - HDP24S/AE24M/X
Customer Reference
Detailed Description
24 Position Cable Assembly Rectangular DIP to Cable 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
DIP to Cable
Number of Positions
24
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
0.500' (152.40mm, 6.00")
Features
-
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
Socket (0.6"), Board In
Cable Termination
IDC
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
150,61000 Kč50,61 Kč
1044,09600 Kč440,96 Kč
2542,22280 Kč1 055,57 Kč
5041,28200 Kč2 064,10 Kč
10039,40480 Kč3 940,48 Kč
25035,65208 Kč8 913,02 Kč
50032,83752 Kč16 418,76 Kč
1 00028,14635 Kč28 146,35 Kč
2 50026,26984 Kč65 674,60 Kč
Manufacturers Standard Package
Unit Price without VAT:50,61000 Kč
Unit Price with VAT:61,23810 Kč
Alternate Color
DIP CABLE - HDP24S/AE24G/X
In-Stock: 0
Unit Price: 42,21000 Kč
Alternate Length
DIP CABLE - HDP24S/AE24M/X
In-Stock: 0
Unit Price: 79,58000 Kč
DIP CABLE - HDP24S/AE24M/X
In-Stock: 0
Unit Price: 128,72000 Kč