


H4PXS-2436M | |
|---|---|
DigiKey Part Number | H4PXS-2436M-ND |
Manufacturer | |
Manufacturer Product Number | H4PXS-2436M |
Description | DIP CABLE - HDP24S/AE24M/X |
Customer Reference | |
Detailed Description | 24 Position Cable Assembly Rectangular DIP to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to Cable | |
Number of Positions | 24 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.6"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 128,72000 Kč | 128,72 Kč |
| 10 | 116,91700 Kč | 1 169,17 Kč |
| 25 | 110,73520 Kč | 2 768,38 Kč |
| 50 | 108,16060 Kč | 5 408,03 Kč |
| 100 | 103,01200 Kč | 10 301,20 Kč |
| 250 | 90,13516 Kč | 22 533,79 Kč |
| 500 | 87,55998 Kč | 43 779,99 Kč |
| 1 000 | 74,68359 Kč | 74 683,59 Kč |
| 2 500 | 69,53294 Kč | 173 832,35 Kč |
| Unit Price without VAT: | 128,72000 Kč |
|---|---|
| Unit Price with VAT: | 155,75120 Kč |




