


H4PXS-2436G | |
|---|---|
DigiKey Part Number | H4PXS-2436G-ND |
Manufacturer | |
Manufacturer Product Number | H4PXS-2436G |
Description | DIP CABLE - HDP24S/AE24G/X |
Customer Reference | |
Detailed Description | 24 Position Cable Assembly Rectangular DIP to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to Cable | |
Number of Positions | 24 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.6"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,10000 Kč | 82,10 Kč |
| 10 | 74,64800 Kč | 746,48 Kč |
| 25 | 70,69600 Kč | 1 767,40 Kč |
| 50 | 69,04980 Kč | 3 452,49 Kč |
| 100 | 65,76150 Kč | 6 576,15 Kč |
| 250 | 57,54124 Kč | 14 385,31 Kč |
| 500 | 55,89710 Kč | 27 948,55 Kč |
| 1 000 | 47,67701 Kč | 47 677,01 Kč |
| 2 500 | 44,38885 Kč | 110 972,12 Kč |
| Unit Price without VAT: | 82,10000 Kč |
|---|---|
| Unit Price with VAT: | 99,34100 Kč |




