


H4PXS-2418G | |
|---|---|
DigiKey Part Number | H4PXS-2418G-ND |
Manufacturer | |
Manufacturer Product Number | H4PXS-2418G |
Description | DIP CABLE - HDP24S/AE24G/X |
Customer Reference | |
Detailed Description | 24 Position Cable Assembly Rectangular DIP to Cable 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to Cable | |
Number of Positions | 24 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.6"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,27000 Kč | 56,27 Kč |
| 10 | 51,19300 Kč | 511,93 Kč |
| 25 | 48,48000 Kč | 1 212,00 Kč |
| 50 | 47,35040 Kč | 2 367,52 Kč |
| 100 | 45,09740 Kč | 4 509,74 Kč |
| 250 | 39,45944 Kč | 9 864,86 Kč |
| 500 | 38,33226 Kč | 19 166,13 Kč |
| 1 000 | 32,69515 Kč | 32 695,15 Kč |
| 2 500 | 30,44021 Kč | 76 100,52 Kč |
| Unit Price without VAT: | 56,27000 Kč |
|---|---|
| Unit Price with VAT: | 68,08670 Kč |




