


H4PXS-2406G | |
|---|---|
DigiKey Part Number | H4PXS-2406G-ND |
Manufacturer | |
Manufacturer Product Number | H4PXS-2406G |
Description | DIP CABLE - HDP24S/AE24G/X |
Customer Reference | |
Detailed Description | 24 Position Cable Assembly Rectangular DIP to Cable 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to Cable | |
Number of Positions | 24 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.6"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,21000 Kč | 42,21 Kč |
| 10 | 36,80900 Kč | 368,09 Kč |
| 25 | 35,23480 Kč | 880,87 Kč |
| 50 | 34,45360 Kč | 1 722,68 Kč |
| 100 | 32,88500 Kč | 3 288,50 Kč |
| 250 | 29,75416 Kč | 7 438,54 Kč |
| 500 | 27,40490 Kč | 13 702,45 Kč |
| 1 000 | 23,49004 Kč | 23 490,04 Kč |
| 2 500 | 21,92393 Kč | 54 809,82 Kč |
| Unit Price without VAT: | 42,21000 Kč |
|---|---|
| Unit Price with VAT: | 51,07410 Kč |




