


H3AAH-2436M | |
|---|---|
DigiKey Part Number | H3AAH-2436M-ND |
Manufacturer | |
Manufacturer Product Number | H3AAH-2436M |
Description | IDC CBL - HHSC24H/AE24M/HHSC24H |
Customer Reference | |
Detailed Description | 24 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 24 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,68000 Kč | 123,68 Kč |
| 10 | 112,40200 Kč | 1 124,02 Kč |
| 25 | 106,45160 Kč | 2 661,29 Kč |
| 50 | 103,97780 Kč | 5 198,89 Kč |
| 100 | 99,02450 Kč | 9 902,45 Kč |
| 250 | 86,64700 Kč | 21 661,75 Kč |
| 500 | 84,17090 Kč | 42 085,45 Kč |
| 1 000 | 71,79300 Kč | 71 793,00 Kč |
| 2 500 | 66,84167 Kč | 167 104,17 Kč |
| Unit Price without VAT: | 123,68000 Kč |
|---|---|
| Unit Price with VAT: | 149,65280 Kč |




