


H3AAH-2436G | |
|---|---|
DigiKey Part Number | H3AAH-2436G-ND |
Manufacturer | |
Manufacturer Product Number | H3AAH-2436G |
Description | IDC CBL - HHSC24H/AE24G/HHSC24H |
Customer Reference | |
Detailed Description | 24 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 24 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,27000 Kč | 77,27 Kč |
| 10 | 70,11200 Kč | 701,12 Kč |
| 25 | 66,40400 Kč | 1 660,10 Kč |
| 50 | 64,86280 Kč | 3 243,14 Kč |
| 100 | 61,77400 Kč | 6 177,40 Kč |
| 250 | 54,05220 Kč | 13 513,05 Kč |
| 500 | 52,50802 Kč | 26 254,01 Kč |
| 1 000 | 44,78621 Kč | 44 786,21 Kč |
| 2 500 | 41,69758 Kč | 104 243,95 Kč |
| Unit Price without VAT: | 77,27000 Kč |
|---|---|
| Unit Price with VAT: | 93,49670 Kč |




