


H3AAH-2418M | |
|---|---|
DigiKey Part Number | H3AAH-2418M-ND |
Manufacturer | |
Manufacturer Product Number | H3AAH-2418M |
Description | IDC CBL - HHSC24H/AE24M/HHSC24H |
Customer Reference | |
Detailed Description | 24 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 24 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,75000 Kč | 74,75 Kč |
| 10 | 67,80300 Kč | 678,03 Kč |
| 25 | 64,21200 Kč | 1 605,30 Kč |
| 50 | 62,72100 Kč | 3 136,05 Kč |
| 100 | 59,73510 Kč | 5 973,51 Kč |
| 250 | 52,26824 Kč | 13 067,06 Kč |
| 500 | 50,77442 Kč | 25 387,21 Kč |
| 1 000 | 43,30775 Kč | 43 307,75 Kč |
| 2 500 | 40,32103 Kč | 100 802,57 Kč |
| Unit Price without VAT: | 74,75000 Kč |
|---|---|
| Unit Price with VAT: | 90,44750 Kč |




