


H3CCH-2406M | |
|---|---|
DigiKey Part Number | H3CCH-2406M-ND |
Manufacturer | |
Manufacturer Product Number | H3CCH-2406M |
Description | IDC CBL - HHKC24H/AE24M/HHKC24H |
Customer Reference | |
Detailed Description | 24 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 24 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,00000 Kč | 42,00 Kč |
| 10 | 34,22700 Kč | 342,27 Kč |
| 25 | 31,54720 Kč | 788,68 Kč |
| 50 | 29,66600 Kč | 1 483,30 Kč |
| 100 | 27,89580 Kč | 2 789,58 Kč |
| 250 | 25,71836 Kč | 6 429,59 Kč |
| 500 | 24,18550 Kč | 12 092,75 Kč |
| 1 000 | 22,74482 Kč | 22 744,82 Kč |
| 2 500 | 21,17573 Kč | 52 939,33 Kč |
| Unit Price without VAT: | 42,00000 Kč |
|---|---|
| Unit Price with VAT: | 50,82000 Kč |






