


H3CCH-2418M | |
|---|---|
DigiKey Part Number | H3CCH-2418M-ND |
Manufacturer | |
Manufacturer Product Number | H3CCH-2418M |
Description | IDC CBL - HHKC24H/AE24M/HHKC24H |
Customer Reference | |
Detailed Description | 24 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 24 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,59000 Kč | 75,59 Kč |
| 10 | 68,57900 Kč | 685,79 Kč |
| 25 | 64,94280 Kč | 1 623,57 Kč |
| 50 | 63,43500 Kč | 3 171,75 Kč |
| 100 | 60,41330 Kč | 6 041,33 Kč |
| 250 | 52,86204 Kč | 13 215,51 Kč |
| 500 | 51,35144 Kč | 25 675,72 Kč |
| 1 000 | 43,79973 Kč | 43 799,73 Kč |
| 2 500 | 40,77912 Kč | 101 947,80 Kč |
| Unit Price without VAT: | 75,59000 Kč |
|---|---|
| Unit Price with VAT: | 91,46390 Kč |




