


H3CCH-2418G | |
|---|---|
DigiKey Part Number | H3CCH-2418G-ND |
Manufacturer | |
Manufacturer Product Number | H3CCH-2418G |
Description | IDC CBL - HHKC24H/AE24G/HHKC24H |
Customer Reference | |
Detailed Description | 24 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 24 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,40000 Kč | 50,40 Kč |
| 10 | 41,09300 Kč | 410,93 Kč |
| 25 | 37,87200 Kč | 946,80 Kč |
| 50 | 35,61260 Kč | 1 780,63 Kč |
| 100 | 33,48760 Kč | 3 348,76 Kč |
| 250 | 30,87376 Kč | 7 718,44 Kč |
| 500 | 29,03352 Kč | 14 516,76 Kč |
| 1 000 | 27,30433 Kč | 27 304,33 Kč |
| 2 500 | 25,85904 Kč | 64 647,60 Kč |
| Unit Price without VAT: | 50,40000 Kč |
|---|---|
| Unit Price with VAT: | 60,98400 Kč |














