



09282486801 | |
|---|---|
DigiKey Part Number | 1195-1890-ND |
Manufacturer | |
Manufacturer Product Number | 09282486801 |
Description | CONN DIN RCPT 48POS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 48 Position Din Connector Receptacle, Female Sockets Gold Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 09282486801 Models |
Category | Number of Rows 3 |
Manufacturer HARTING | Style 2R |
Series | Level, Class 2 |
Packaging Bulk | Mounting Type Through Hole, Right Angle |
Part Status Active | Termination Solder |
Connector Type Receptacle, Female Sockets | Contact Finish Gold |
Number of Positions 48 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Material - Insulation Thermoplastic, Glass Filled |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,59000 Kč | 117,59 Kč |
| 20 | 95,18400 Kč | 1 903,68 Kč |
| 40 | 90,63775 Kč | 3 625,51 Kč |
| 60 | 88,07967 Kč | 5 284,78 Kč |
| 100 | 84,96000 Kč | 8 496,00 Kč |
| 260 | 79,42008 Kč | 20 649,22 Kč |
| 500 | 75,84100 Kč | 37 920,50 Kč |
| 1 000 | 72,22367 Kč | 72 223,67 Kč |
| 2 500 | 67,70721 Kč | 169 268,02 Kč |
| Unit Price without VAT: | 117,59000 Kč |
|---|---|
| Unit Price with VAT: | 142,28390 Kč |













