




09281486907 | |
|---|---|
DigiKey Part Number | 1195-1889-ND |
Manufacturer | |
Manufacturer Product Number | 09281486907 |
Description | CONN DIN HDR 48POS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 48 Position Din Connector Header, Male Pins Gold Panel Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09281486907 Models |
Category | Number of Rows 3 |
Manufacturer HARTING | Style 2R |
Series | Level, Class 2 |
Packaging Bulk | Mounting Type Panel Mount, Through Hole |
Part Status Active | Termination Wire Wrap |
Connector Type Header, Male Pins | Contact Finish Gold |
Number of Positions 48 | Contact Finish Thickness Flash |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Thermoplastic, Glass Filled |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 187,72000 Kč | 187,72 Kč |
| 20 | 151,95200 Kč | 3 039,04 Kč |
| 40 | 144,69725 Kč | 5 787,89 Kč |
| 60 | 140,61667 Kč | 8 437,00 Kč |
| 100 | 135,63870 Kč | 13 563,87 Kč |
| 260 | 126,79804 Kč | 32 967,49 Kč |
| 500 | 121,08454 Kč | 60 542,27 Kč |
| 1 000 | 115,31094 Kč | 115 310,94 Kč |
| Unit Price without VAT: | 187,72000 Kč |
|---|---|
| Unit Price with VAT: | 227,14120 Kč |


