24 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Part Number Breakdown

H3CCH-2436M

DigiKey Part Number
H3CCH-2436M-ND
Manufacturer
Manufacturer Product Number
H3CCH-2436M
Description
IDC CBL - HHKC24H/AE24M/HHKC24H
Customer Reference
Detailed Description
24 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
24
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
Polarizing Key
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
Flash
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1124,73000 Kč124,73 Kč
10113,15800 Kč1 131,58 Kč
25107,18200 Kč2 679,55 Kč
50104,68760 Kč5 234,38 Kč
10099,70270 Kč9 970,27 Kč
25087,24080 Kč21 810,20 Kč
50084,74792 Kč42 373,96 Kč
1 00072,28499 Kč72 284,99 Kč
2 50067,29976 Kč168 249,40 Kč
Manufacturers Standard Package
Unit Price without VAT:124,73000 Kč
Unit Price with VAT:150,92330 Kč
Alternate Color
IDC CBL - HHKC24H/AE24G/HHKC24H
In-Stock: 0
Unit Price: 72,86000 Kč
Alternate Length
IDC CBL - HHKC24H/AE24M/HHKC24H
In-Stock: 892
Unit Price: 42,00000 Kč
IDC CBL - HHKC24H/AE24M/HHKC24H
In-Stock: 0
Unit Price: 75,59000 Kč