
AWP 24-7540-T | |
|---|---|
DigiKey Part Number | HHKC24S-ND |
Manufacturer | |
Manufacturer Product Number | AWP 24-7540-T |
Description | CONN SOCKET 24POS IDC TIN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 24 Position Rectangular Socket Connector IDC Tin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | Socket | |
Contact Type | Female Socket | |
Number of Positions | 24 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | - | |
Features | Feed Through, Polarizing Key | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,59000 Kč | 16,59 Kč |
| 10 | 14,09000 Kč | 140,90 Kč |
| 25 | 13,20360 Kč | 330,09 Kč |
| 96 | 12,00167 Kč | 1 152,16 Kč |
| 192 | 11,42859 Kč | 2 194,29 Kč |
| 288 | 11,10563 Kč | 3 198,42 Kč |
| 576 | 10,57519 Kč | 6 091,31 Kč |
| 1 056 | 10,13213 Kč | 10 699,53 Kč |
| 2 592 | 9,50994 Kč | 24 649,76 Kč |
| Unit Price without VAT: | 16,59000 Kč |
|---|---|
| Unit Price with VAT: | 20,07390 Kč |








