


H3CCS-2406M | |
|---|---|
DigiKey Part Number | H3CCS-2406M-ND |
Manufacturer | |
Manufacturer Product Number | H3CCS-2406M |
Description | IDC CBL - HHKC24S/AE24M/HHKC24S |
Customer Reference | |
Detailed Description | 24 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 24 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,20000 Kč | 46,20 Kč |
| 10 | 40,21100 Kč | 402,11 Kč |
| 25 | 38,49360 Kč | 962,34 Kč |
| 50 | 37,64100 Kč | 1 882,05 Kč |
| 100 | 35,93180 Kč | 3 593,18 Kč |
| 250 | 32,50912 Kč | 8 127,28 Kč |
| 500 | 29,94230 Kč | 14 971,15 Kč |
| 1 000 | 25,66502 Kč | 25 665,02 Kč |
| 2 500 | 23,95393 Kč | 59 884,82 Kč |
| Unit Price without VAT: | 46,20000 Kč |
|---|---|
| Unit Price with VAT: | 55,90200 Kč |




