
ACOV-SUB-37MB37 | |
|---|---|
DigiKey Part Number | AE11544-ND |
Manufacturer | |
Manufacturer Product Number | ACOV-SUB-37MB37 |
Description | CONN BACKSHELL 37POS 45DEG SHLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 37 Position Two Piece Backshell Connector Silver 45° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | ACOV-SUB-37MB37 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 37 | |
Compatible Shell Size | C | |
Compatible D-Sub Size | 37pos and HD62pos | |
Cable Type | Round | |
Cable Exit | 45° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Zinc | |
Plating | Nickel | |
Hardware | Assembly Hardware, Cable Clamp, Grommets | |
Features | Mating Screws 4-40 | |
Color | Silver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 372,44000 Kč | 372,44 Kč |
| 10 | 316,53300 Kč | 3 165,33 Kč |
| 25 | 296,71080 Kč | 7 417,77 Kč |
| 50 | 282,55060 Kč | 14 127,53 Kč |
| 100 | 269,07150 Kč | 26 907,15 Kč |
| 250 | 252,23880 Kč | 63 059,70 Kč |
| 500 | 240,21530 Kč | 120 107,65 Kč |
| Unit Price without VAT: | 372,44000 Kč |
|---|---|
| Unit Price with VAT: | 450,65240 Kč |














