
ACOV-SUB-37MB25 | |
|---|---|
DigiKey Part Number | AE11496-ND |
Manufacturer | |
Manufacturer Product Number | ACOV-SUB-37MB25 |
Description | CONN BACKSHELL 37POS 45DEG SHLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 37 Position Two Piece Backshell Connector Black 45° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | ACOV-SUB-37MB25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 37 | |
Compatible Shell Size | C | |
Compatible D-Sub Size | 37pos and HD62pos | |
Cable Type | Round | |
Cable Exit | 45° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Zinc | |
Plating | - | |
Hardware | Assembly Hardware, Grommets | |
Features | Mating Screws 4-40 | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 207,19600 Kč | 10 359,80 Kč |
| Unit Price without VAT: | 207,19600 Kč |
|---|---|
| Unit Price with VAT: | 250,70716 Kč |














