



8655MHRA3701KLF | |
|---|---|
DigiKey Part Number | 609-6416-ND |
Manufacturer | |
Manufacturer Product Number | 8655MHRA3701KLF |
Description | BACKSHELL DSUB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 37 Position Two Piece Backshell Connector Silver 45° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 8655MHRA3701KLF Models |
Category | Cable Exit 45° |
Manufacturer Amphenol ICC (FCI) | Shielding Shielded |
Packaging Bulk | Primary Material Metal |
Part Status Active | Material Zinc Die Cast |
Accessory Type Two Piece Backshell | Plating Nickel |
Number of Positions 37 | Hardware Assembly Hardware, Strain Relief |
Compatible Shell Size C | Features Mating Screws 4-40 |
Compatible D-Sub Size 37pos and HD62pos | Color Silver |
Cable Type Round | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 330,56000 Kč | 330,56 Kč |
| 10 | 280,86100 Kč | 2 808,61 Kč |
| 25 | 263,26320 Kč | 6 581,58 Kč |
| 50 | 250,69980 Kč | 12 534,99 Kč |
| 100 | 238,73500 Kč | 23 873,50 Kč |
| 300 | 220,94317 Kč | 66 282,95 Kč |
| 500 | 213,13028 Kč | 106 565,14 Kč |
| 1 000 | 202,97094 Kč | 202 970,94 Kč |
| Unit Price without VAT: | 330,56000 Kč |
|---|---|
| Unit Price with VAT: | 399,97760 Kč |

