
ACOV-SUB-37MB33 | |
|---|---|
DigiKey Part Number | AE11528-ND |
Manufacturer | |
Manufacturer Product Number | ACOV-SUB-37MB33 |
Description | CONN BACKSHELL 37POS 45DEG SHLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 37 Position Two Piece Backshell Connector Silver 45° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | ACOV-SUB-37MB33 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 37 | |
Compatible Shell Size | C | |
Compatible D-Sub Size | 37pos and HD62pos | |
Cable Type | Round | |
Cable Exit | 45° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Zinc | |
Plating | Nickel | |
Hardware | Assembly Hardware, Cable Clamp, Grommets | |
Features | Mating Screws 4-40 | |
Color | Silver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 338,07000 Kč | 338,07 Kč |
| 10 | 287,26700 Kč | 2 872,67 Kč |
| 25 | 269,28200 Kč | 6 732,05 Kč |
| 50 | 256,42560 Kč | 12 821,28 Kč |
| 100 | 244,19010 Kč | 24 419,01 Kč |
| 250 | 228,91420 Kč | 57 228,55 Kč |
| 500 | 218,00094 Kč | 109 000,47 Kč |
| 1 000 | 207,61115 Kč | 207 611,15 Kč |
| Unit Price without VAT: | 338,07000 Kč |
|---|---|
| Unit Price with VAT: | 409,06470 Kč |

