LT1011AIS8#TR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 1 496
Unit Price: 219,01000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 3 828
Unit Price: 29,61000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 7,56000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 582
Unit Price: 73,91000 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 994
Unit Price: 32,55000 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 8 840
Unit Price: 28,13732 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 876
Unit Price: 21,84000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 4 031
Unit Price: 20,58000 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 700
Unit Price: 14,69860 Kč
Datasheet

Similar


Texas Instruments
In Stock: 20 071
Unit Price: 5,25000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 6 806
Unit Price: 9,66000 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 3 623
Unit Price: 33,18000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 118 106
Unit Price: 28,14000 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 2 860
Unit Price: 33,18000 Kč
Datasheet
Comparator Standard (General Purpose) Open-Collector 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1011AIS8#TR

DigiKey Part Number
LT1011AIS8#TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT1011AIS8#TR
Description
IC COMPARATOR VOLTAGE 5V 8SOIC
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Collector 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1011AIS8#TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Standard (General Purpose)
Number of Elements
1
Output Type
Open-Collector
Voltage - Supply, Single/Dual (±)
3V ~ 36V, ±1.5V ~ 18V
Voltage - Input Offset (Max)
0.75mV @ ±15V
Current - Input Bias (Max)
0.035µA @ ±15V
Current - Output (Typ)
50mA
Current - Quiescent (Max)
4mA
CMRR, PSRR (Typ)
115dB CMRR
Propagation Delay (Max)
-
Hysteresis
-
Operating Temperature
-40°C ~ 85°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types