Comparator Differential Open-Collector, Open-Emitter 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP311D

DigiKey Part Number
296-9576-5-ND
Manufacturer
Manufacturer Product Number
LP311D
Description
IC COMPARATOR 1 DIFF 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Comparator Differential Open-Collector, Open-Emitter 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LP311D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset (Max)
7.5mV @ ±15V
Manufacturer
Texas Instruments
Current - Input Bias (Max)
0.1µA @ ±15V
Packaging
Tube
Current - Quiescent (Max)
300µA
Part Status
Active
Operating Temperature
0°C ~ 70°C
Type
Differential
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Elements
1
Mounting Type
Surface Mount
Output Type
Open-Collector, Open-Emitter
Supplier Device Package
8-SOIC
Voltage - Supply, Single/Dual (±)
3.5V ~ 30V, ±1.75V ~ 15V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 246
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
136,91000 Kč36,91 Kč
1027,02900 Kč270,29 Kč
7522,34600 Kč1 675,95 Kč
15021,25873 Kč3 188,81 Kč
30020,36193 Kč6 108,58 Kč
52519,75592 Kč10 371,86 Kč
1 05019,12549 Kč20 081,76 Kč
2 55018,47863 Kč47 120,51 Kč
5 02518,08220 Kč90 863,06 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:36,91000 Kč
Unit Price with VAT:44,66110 Kč

Other Suppliers on DigiKey

2 614In Stock
Ships from Rochester Electronics, LLC