
LM211QD | |
|---|---|
DigiKey Part Number | 296-9520-5-ND |
Manufacturer | |
Manufacturer Product Number | LM211QD |
Description | IC COMPARATOR 1 GEN PUR 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) DTL, MOS, Open-Collector, Open-Emitter, RTL, TTL 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM211QD Models |
Category | Current - Input Bias (Max) 0.1µA @ ±15V |
Manufacturer Texas Instruments | Current - Output (Typ) 50mA |
Packaging Tube | Current - Quiescent (Max) 6mA |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Standard (General Purpose) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Elements 1 | Mounting Type Surface Mount |
Output Type DTL, MOS, Open-Collector, Open-Emitter, RTL, TTL | Supplier Device Package 8-SOIC |
Voltage - Supply, Single/Dual (±) 3.5V ~ 30V, ±1.75V ~ 15V | Base Product Number |
Voltage - Input Offset (Max) 3mV @ ±15V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,39000 Kč | 33,39 Kč |
| 10 | 24,44200 Kč | 244,42 Kč |
| 75 | 20,15533 Kč | 1 511,65 Kč |
| 150 | 19,15580 Kč | 2 873,37 Kč |
| 300 | 18,33407 Kč | 5 500,22 Kč |
| 525 | 17,77790 Kč | 9 333,40 Kč |
| 1 050 | 17,19996 Kč | 18 059,96 Kč |
| 2 550 | 16,60637 Kč | 42 346,24 Kč |
| 5 025 | 16,24272 Kč | 81 619,67 Kč |
| Unit Price without VAT: | 33,39000 Kč |
|---|---|
| Unit Price with VAT: | 40,40190 Kč |



