
LM211DR | |
|---|---|
DigiKey Part Number | 296-14589-2-ND - Tape & Reel (TR) 296-14589-1-ND - Cut Tape (CT) 296-14589-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM211DR |
Description | IC COMPARATOR 1 GEN PUR 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) DTL, MOS, Open-Collector, Open-Emitter, RTL, TTL 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM211DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | DTL, MOS, Open-Collector, Open-Emitter, RTL, TTL | |
Voltage - Supply, Single/Dual (±) | 3.5V ~ 30V, ±1.75V ~ 15V | |
Voltage - Input Offset (Max) | 3mV @ ±15V | |
Current - Input Bias (Max) | 0.1µA @ ±15V | |
Current - Output (Typ) | 50mA | |
Current - Quiescent (Max) | 6mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 5,08200 Kč | 50,82 Kč |
| 25 | 4,51040 Kč | 112,76 Kč |
| 100 | 3,89300 Kč | 389,30 Kč |
| 250 | 3,59736 Kč | 899,34 Kč |
| 500 | 3,41848 Kč | 1 709,24 Kč |
| 1 000 | 3,27128 Kč | 3 271,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,11602 Kč | 7 790,05 Kč |
| 5 000 | 3,02241 Kč | 15 112,05 Kč |
| 7 500 | 2,97553 Kč | 22 316,47 Kč |
| 12 500 | 2,92358 Kč | 36 544,75 Kč |
| 17 500 | 2,89321 Kč | 50 631,17 Kč |
| 25 000 | 2,86403 Kč | 71 600,75 Kč |
| 62 500 | 2,80117 Kč | 175 073,12 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |





