
LM211DR | |
|---|---|
DigiKey Part Number | 4518-LM211DRTR-ND - Tape & Reel (TR) 4518-LM211DRCT-ND - Cut Tape (CT) 4518-LM211DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM211DR |
Description | IC COMPARATOR 1 GEN PUR 8SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) DTL, MOS, RTL, TTL 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | UMW | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | DTL, MOS, RTL, TTL | |
Voltage - Supply, Single/Dual (±) | 5V ~ 30V, ±2.5V ~ 15V | |
Voltage - Input Offset (Max) | 3mV @ ±15V | |
Current - Input Bias (Max) | 0.1µA @ ±15V | |
Current - Output (Typ) | 50mA | |
Current - Quiescent (Max) | 6mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -25°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 6,38300 Kč | 63,83 Kč |
| 25 | 5,68640 Kč | 142,16 Kč |
| 100 | 4,92820 Kč | 492,82 Kč |
| 250 | 4,56496 Kč | 1 141,24 Kč |
| 500 | 4,34658 Kč | 2 173,29 Kč |
| 1 000 | 4,16684 Kč | 4 166,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,97685 Kč | 9 942,12 Kč |
| 5 000 | 3,86237 Kč | 19 311,85 Kč |
| 7 500 | 3,80503 Kč | 28 537,72 Kč |
| 12 500 | 3,74152 Kč | 46 769,00 Kč |
| 17 500 | 3,70440 Kč | 64 827,00 Kč |
| 25 000 | 3,66869 Kč | 91 717,25 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |


